Direct
Similar



Z0103MARLRFG | |
|---|---|
DigiKey Part Number | Z0103MARLRFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0103MARLRFG |
Description | TRIAC SENS GATE 600V 1A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | Z0103MARLRFG Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92 (TO-226) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0103MA 5AL2 | STMicroelectronics | 6.303 | 497-4682-1-ND | 0,43000 € | Direct |
| Z0109MA 5AL2 | STMicroelectronics | 1.566 | 497-12384-1-ND | 0,83000 € | Similar |


