
XSPS1M001A-03 | |
|---|---|
DigiKey Part Number | 2832-XSPS1M001A-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XSPS1M001A-03 |
Description | RFID TRANSPONDER |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16B (EPC), 18B (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 16B (EPC), 18B (User) | |
Standards | ISO 18000-6C, EPC | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 6.524" L x 0.787" W (165.70mm x 20.00mm) |

