Similar

WPB4002 | |
|---|---|
DigiKey Part Number | WPB4002-ND |
Manufacturer | |
Manufacturer Product Number | WPB4002 |
Description | MOSFET N-CH 600V 23A TO3PB |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Ta) 2.5W (Ta), 220W (Tc) Through Hole TO-3PB |
Category | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 220W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTQ22N60P | IXYS | 102 | IXTQ22N60P-ND | 7,62000 € | Similar |


