Direct

Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOB |
Technology Standard | Supplier Device Package WOB |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W10G-E4/51 | Vishay General Semiconductor - Diodes Division | 6.014 | W10G-E4/51GI-ND | 1,44000 € | Direct |


