W04G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.798
Unit Price: 1,43000 €
Datasheet
Image for W04G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W04G

DigiKey Part Number
W04G-ND
Manufacturer
Manufacturer Product Number
W04G
Description
BRIDGE RECT 1PHASE 400V 1.5A WOB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Circular, WOB
Technology
Standard
Supplier Device Package
WOB
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W04G-E4/51Vishay General Semiconductor - Diodes Division7.798W04G-E4/51GI-ND1,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes