


VN2222LLRLRA | |
|---|---|
DigiKey Part Number | VN2222LLRLRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN2222LLRLRA |
Description | MOSFET N-CH 60V 150MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 150mA (Ta) 400mW (Ta) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | VN2222LLRLRA Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92 (TO-226) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |

