


VN0300L | |
|---|---|
DigiKey Part Number | VN0300LOS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VN0300L |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Tc) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | VN0300L Models |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Tape & Box (TB) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Tc) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92 (TO-226) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7000 | onsemi | 52.416 | 2N7000FS-ND | 0,55000 € | Similar |


