VEC2415-TL-W-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.036
Unit Price: 1,37000 €
Datasheet
Image for VEC2415-TL-W-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEC2415-TL-W-Z

DigiKey Part Number
VEC2415-TL-W-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEC2415-TL-W-Z
Description
MOSFET 2N-CH 60V 3A SOT28
Customer Reference
Detailed Description
Mosfet Array 60V 3A (Ta) Surface Mount SOT-28FL/VEC8
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Rds On (Max) @ Id, Vgs
80mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
505pF @ 20V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-28FL/VEC8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes