
VEC2415-TL-EX | |
|---|---|
DigiKey Part Number | VEC2415-TL-EX-ND |
Manufacturer | |
Manufacturer Product Number | VEC2415-TL-EX |
Description | MOSFET 2N-CH 60V 3A SOT28 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Ta) 1W (Ta) Surface Mount SOT-28FL/VEC8 |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 505pF @ 20V |
Part Status Obsolete | Power - Max 1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 3A (Ta) | Supplier Device Package SOT-28FL/VEC8 |
Rds On (Max) @ Id, Vgs 80mOhm @ 1.5A, 10V | Base Product Number |

