VEC2315-TL-H is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 66.658
Unit Price: 1,65000 €
Datasheet
Mosfet Array 60V 2.5A 1W Surface Mount SOT-28FL/VEC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEC2315-TL-H

DigiKey Part Number
VEC2315-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEC2315-TL-H
Description
MOSFET 2P-CH 60V 2.5A SOT28
Customer Reference
Detailed Description
Mosfet Array 60V 2.5A 1W Surface Mount SOT-28FL/VEC8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
137mOhm @ 1.5A, 10V
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
420pF @ 20V
Part Status
Discontinued at DigiKey
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SOT-28FL/VEC8
Current - Continuous Drain (Id) @ 25°C
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QH8JC5TCRRohm Semiconductor66.658846-QH8JC5TCRCT-ND1,65000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes