Similar

V320MTCX | |
|---|---|
DigiKey Part Number | V320MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V320MTCX |
Description | IC TRANSCEIVER 8/8 24TSSOP |
Customer Reference | |
Detailed Description | 8/8 Transceiver 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | V320MTCX Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Transceiver | Supplier Device Package 24-TSSOP |
Number of Drivers/Receivers 8/8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT646PWR | Texas Instruments | 2.000 | 296-4058-1-ND | 1,42000 € | Similar |


