
USB1T20MTC | |
|---|---|
DigiKey Part Number | USB1T20MTC-ND |
Manufacturer | |
Manufacturer Product Number | USB1T20MTC |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | USB1T20MTC Models |
Category | Data Rate 12Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol USB 2.0 | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |

