
Category | Data Rate 12Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-VFQFN Exposed Pad |
Protocol USB 1.1 | Supplier Device Package 16-MLP (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |

