Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2KA

DigiKey Part Number
US2KATR-ND - Tape & Reel (TR)
US2KACT-ND - Cut Tape (CT)
US2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2KA
Description
DIODE STANDARD 800V 1.5A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US2KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26600 €2,66 €
1000,14460 €14,46 €
5000,13346 €66,73 €
1.0000,12290 €122,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10344 €775,80 €
15.0000,09957 €1.493,55 €
22.5000,09853 €2.216,93 €
37.5000,09042 €3.390,75 €
52.5000,08843 €4.642,57 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €