
US2JA | |
|---|---|
DigiKey Part Number | US2JATR-ND - Tape & Reel (TR) US2JACT-ND - Cut Tape (CT) US2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2JA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA260T3G | onsemi | 17.362 | MURA260T3GOSCT-ND | 0,61000 € | Similar |
| BYG20J-E3/TR | Vishay General Semiconductor - Diodes Division | 86.334 | BYG20J-E3/TRGICT-ND | 0,66000 € | Similar |
| RFN1L6STE25 | Rohm Semiconductor | 1.435 | RFN1L6STE25CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,14246 € | 71,23 € |
| 1.000 | 0,12726 € | 127,26 € |
| 2.000 | 0,11447 € | 228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08833 € | 662,48 € |
| 15.000 | 0,08114 € | 1.217,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

