
US2GA | |
|---|---|
DigiKey Part Number | US2GATR-ND - Tape & Reel (TR) US2GACT-ND - Cut Tape (CT) US2GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2GA |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,18286 € | 91,43 € |
| 1.000 | 0,15199 € | 151,99 € |
| 2.000 | 0,14653 € | 293,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12343 € | 925,73 € |
| 15.000 | 0,11609 € | 1.741,35 € |
| 22.500 | 0,10542 € | 2.371,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

