


UMZ1NT1G | |
|---|---|
DigiKey Part Number | UMZ1NT1GOSTR-ND - Tape & Reel (TR) UMZ1NT1GOSCT-ND - Cut Tape (CT) UMZ1NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ1NT1G |
Description | TRANS NPN/PNP 50V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ1NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 250mW | |
Frequency - Transition | 114MHz, 142MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05226 € | 52,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04086 € | 122,58 € |
| 6.000 | 0,03659 € | 219,54 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

