
Category | Current Rating (Amps) 100mA |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Part Status Obsolete | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Base Product Number |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

