
UJ4C075044L8S | |
|---|---|
DigiKey Part Number | 5556-UJ4C075044L8STR-ND - Tape & Reel (TR) 5556-UJ4C075044L8SCT-ND - Cut Tape (CT) 5556-UJ4C075044L8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4C075044L8S |
Description | 750V/44MO,SICFET,G4,TOLL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 35.6A (Tc) 181W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 25A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 181W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,50250 $ | 13.005,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 $ | 13,94 $ |
| 10 | 9,73900 $ | 97,39 $ |
| 100 | 7,95910 $ | 795,91 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 $ | 13,03 $ |
| 10 | 9,10200 $ | 91,02 $ |
| 100 | 7,95910 $ | 795,91 $ |
| Unit Price without VAT: | 13,03000 $ |
|---|---|
| Unit Price with VAT: | 15,50570 $ |

