UJ3N120065K3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3N120065K3S

DigiKey Part Number
5556-UJ3N120065K3S-ND
Manufacturer
Manufacturer Product Number
UJ3N120065K3S
Description
JFET N-CH 1.2KV 34A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
JFET N-Channel 1200 V 34 A 254 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
1200 V
Drain to Source Voltage (Vdss)
1200 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 µA @ 1200 V
Current Drain (Id) - Max
34 A
Input Capacitance (Ciss) (Max) @ Vds
1008pF @ 100V
Resistance - RDS(On)
55 mOhms
Power - Max
254 W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.391
Factory Stock: 31.800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,22000 €18,22 €
3011,50667 €345,20 €
12010,45075 €1.254,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,22000 €
Unit Price with VAT:21,68180 €