
UHB50SC12E1BC3N | |
|---|---|
DigiKey Part Number | 5556-UHB50SC12E1BC3N-ND |
Manufacturer | |
Manufacturer Product Number | UHB50SC12E1BC3N |
Description | MOSFET 2P-CH 1200V 69A MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 69A (Tj) 208W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 P-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 69A (Tj) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 50A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 85nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930pF @ 800V | |
Power - Max | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,29000 € | 129,29 € |
| 24 | 106,45625 € | 2.554,95 € |
| Unit Price without VAT: | 129,29000 € |
|---|---|
| Unit Price with VAT: | 153,85510 € |

