
UG4SC075006K4S | |
|---|---|
DigiKey Part Number | 5556-UG4SC075006K4S-ND |
Manufacturer | |
Manufacturer Product Number | UG4SC075006K4S |
Description | 750V/6MO,COMBO-FET,G4,TO247-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 120A (Tc) 714W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 80A, 12V | |
Vgs(th) (Max) @ Id | 3.7V @ 180mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8374 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 714W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| 10 | 20,87500 € | 208,75 € |
| 100 | 18,24390 € | 1.824,39 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |


