
UFB25SC12E1BC3N | |
|---|---|
DigiKey Part Number | 5556-UFB25SC12E1BC3N-ND |
Manufacturer | |
Manufacturer Product Number | UFB25SC12E1BC3N |
Description | MOSFET 4P-CH 1200V 36A MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 36A (Tj) 114W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 42.5nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 800V |
Part Status Active | Power - Max 114W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 4 P-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 36A (Tj) | Supplier Device Package Module |
Rds On (Max) @ Id, Vgs 45mOhm @ 25A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,68000 € | 127,68 € |
| 24 | 105,13250 € | 2.523,18 € |
| Unit Price without VAT: | 127,68000 € |
|---|---|
| Unit Price with VAT: | 151,93920 € |

