
UFB15C12E1BC3N | |
|---|---|
DigiKey Part Number | 5556-UFB15C12E1BC3N-ND |
Manufacturer | |
Manufacturer Product Number | UFB15C12E1BC3N |
Description | MOSFET 4P-CH 1200V 24A MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 24A (Tj) 96W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 46nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 1445pF @ 800V |
Part Status Active | Power - Max 96W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 4 P-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 24A (Tj) | Supplier Device Package Module |
Rds On (Max) @ Id, Vgs 90mOhm @ 15A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,44000 € | 110,44 € |
| 24 | 88,55958 € | 2.125,43 € |
| Unit Price without VAT: | 110,44000 € |
|---|---|
| Unit Price with VAT: | 131,42360 € |

