
UF3C120080B7S | |
|---|---|
DigiKey Part Number | 5556-UF3C120080B7STR-ND - Tape & Reel (TR) 5556-UF3C120080B7SCT-ND - Cut Tape (CT) 5556-UF3C120080B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3C120080B7S |
Description | SICFET N-CH 1200V 28.8A D2PAK-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 28.8A (Tc) 190W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 754 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 11,04400 € | 110,44 € |
| 100 | 10,41310 € | 1.041,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,50745 € | 6.805,96 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |

