

UF3C065040B3 | |
|---|---|
DigiKey Part Number | 5556-UF3C065040B3TR-ND - Tape & Reel (TR) 5556-UF3C065040B3CT-ND - Cut Tape (CT) 5556-UF3C065040B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3C065040B3 |
Description | MOSFET N-CH 650V 41A TO263 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 41A (Tc) 176W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
FET Type | Power Dissipation (Max) 176W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 30A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 9,85200 € | 98,52 € |
| 100 | 8,37420 € | 837,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,84170 € | 5.473,36 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |

