
UESD6.0DT5G | |
|---|---|
DigiKey Part Number | 488-UESD6.0DT5GTR-ND - Tape & Reel (TR) 488-UESD6.0DT5GCT-ND - Cut Tape (CT) 488-UESD6.0DT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UESD6.0DT5G |
Description | TVS DIODE 6VWM SOT723 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | UESD6.0DT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11394 € | 113,94 € |
| 2.000 | 0,10227 € | 204,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07792 € | 623,36 € |
| 16.000 | 0,07147 € | 1.143,52 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

