UESD3.3ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.720
Unit Price: 0,22000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 29.516
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 128.099
Unit Price: 0,11000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.456
Unit Price: 0,63000 €
Datasheet
10.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UESD3.3ST5G

DigiKey Part Number
UESD3.3ST5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UESD3.3ST5G
Description
TVS DIODE 3.3VWM 10.9VC SOD723
Customer Reference
Detailed Description
10.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
EDA/CAD Models
UESD3.3ST5G Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10.4A (8/20µs)
Mfr
Power - Peak Pulse
113W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
80pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SOD-723
Voltage - Breakdown (Min)
5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD9X3.3ST5Gonsemi3.720ESD9X3.3ST5GOSCT-ND0,22000 €Direct
AQ1003-01LTGLittelfuse Inc.29.516AQ1003-01LTGCT-ND0,55000 €Similar
B72590D0050A060TDK128.099495-3418-1-ND0,11000 €Similar
SP1003-01DTGLittelfuse Inc.11.456F3377CT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes