UESD12ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.076
Unit Price: 0,20000 €
Datasheet

Similar


TDK
In Stock: 125.629
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13376 €
Datasheet
23.7V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UESD12ST5G

DigiKey Part Number
UESD12ST5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UESD12ST5G
Description
TVS DIODE 12VWM 23.7VC SOD723
Customer Reference
Detailed Description
23.7V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5.4A (8/20µs)
Mfr
Power - Peak Pulse
128W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
30pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SOD-723
Voltage - Breakdown (Min)
13.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD9X12ST5Gonsemi21.076ESD9X12ST5GOSCT-ND0,20000 €Similar
B72590D0150A060TDK125.629495-3417-1-ND0,14000 €Similar
CPDER12VComchip Technology0CPDER12V-ND0,13376 €Similar
Obsolete
Marketplace Stock: 8.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC