Similar

UD2006FR | |
|---|---|
DigiKey Part Number | UD2006FR-ND |
Manufacturer | |
Manufacturer Product Number | UD2006FR |
Description | DIODE STD 600V 20A TO220F2FS |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220F-2FS |
EDA/CAD Models | UD2006FR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-2FS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E4TU2006FP-N3 | Vishay General Semiconductor - Diodes Division | 155 | VS-E4TU2006FP-N3GI-ND | 2,82000 € | Similar |


