Similar
Similar
Similar
Similar
Similar

UC3843DX | |
|---|---|
DigiKey Part Number | UC3843DX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3843DX |
Description | IC REG CTRLR 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | UC3843DX Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV3843BVDR2G | onsemi | 3.260 | 488-NCV3843BVDR2GCT-ND | 1,14000 € | Similar |
| UC3843BDR2G | onsemi | 2.441 | UC3843BDR2GOSCT-ND | 0,61000 € | Similar |
| UC3843BVDR2G | onsemi | 4.572 | UC3843BVDR2GOSCT-ND | 0,61000 € | Similar |
| TL3843BD | Rochester Electronics, LLC | 6.434 | 2156-TL3843BD-ND | 1,02000 € | Similar |
| TL3843BDR | Texas Instruments | 1.855 | 296-31947-1-ND | 0,71000 € | Similar |



