
UC3843BVDR2G | |
|---|---|
DigiKey Part Number | UC3843BVDR2GOSTR-ND - Tape & Reel (TR) UC3843BVDR2GOSCT-ND - Cut Tape (CT) UC3843BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BVDR2G |
Description | IC REG CTRLR FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BVDR2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39240 € | 9,81 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30582 € | 152,91 € |
| 1.000 | 0,29420 € | 294,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27373 € | 684,32 € |
| 5.000 | 0,26655 € | 1.332,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

