
UC2844NG | |
|---|---|
DigiKey Part Number | UC2844NGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC2844NG |
Description | IC REG CTRLR PWM CM 8-DIP |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2844NG Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |


