UC2844N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.770
Unit Price: 1,41000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844N

DigiKey Part Number
UC2844NOS-ND
Manufacturer
Manufacturer Product Number
UC2844N
Description
IC REG CTRLR PWM CM 8-DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2844N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Duty Cycle (Max)
48%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Through Hole
Topology
Boost, Flyback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2844PRochester Electronics, LLC1.7702156-TL2844P-ND1,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes