
UC2843BDR2G | |
|---|---|
DigiKey Part Number | UC2843BDR2GOSTR-ND - Tape & Reel (TR) UC2843BDR2GOSCT-ND - Cut Tape (CT) UC2843BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843BDR2G |
Description | IC REG CTRLR FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32112 € | 80,28 € |
| 500 | 0,30690 € | 153,45 € |
| 1.000 | 0,29523 € | 295,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27466 € | 686,65 € |
| 5.000 | 0,26745 € | 1.337,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

