Upgrade
Similar
Similar

UC2843ADR2G | |
|---|---|
DigiKey Part Number | UC2843ADR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2843ADR2G |
Description | IC REG CTRLR BUCK 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843ADR2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2843ADTR | Texas Instruments | 6.983 | 296-39518-1-ND | 0,91000 € | Upgrade |
| MIC38HC43-1YM | Microchip Technology | 0 | 576-2298-ND | 2,20972 € | Similar |
| MIC38HC43-1YM-TR | Microchip Technology | 0 | MIC38HC43-1YM-TR-ND | 2,20975 € | Similar |
| TL2843BD | Rochester Electronics, LLC | 6.700 | 2156-TL2843BD-ND | 1,01139 € | Similar |
| TL2843BDR | Texas Instruments | 0 | 296-21846-1-ND | 0,50000 € | Similar |



