
UC2842BDR2G | |
|---|---|
DigiKey Part Number | UC2842BDR2GOSTR-ND - Tape & Reel (TR) UC2842BDR2GOSCT-ND - Cut Tape (CT) UC2842BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842BDR2G |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46400 € | 46,40 € |
| 250 | 0,43376 € | 108,44 € |
| 500 | 0,41552 € | 207,76 € |
| 1.000 | 0,40252 € | 402,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37340 € | 933,50 € |
| 5.000 | 0,36411 € | 1.820,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

