
UAA2016P | |
|---|---|
DigiKey Part Number | UAA2016POS-ND |
Manufacturer | |
Manufacturer Product Number | UAA2016P |
Description | IC CTRLR PWR SW ZERO VOLT 8DIP |
Customer Reference | |
Detailed Description | Electric Heating Systems PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UAA2016P Models |
Category | Voltage - Supply -10V ~ -8V |
Manufacturer onsemi | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Electric Heating Systems | Supplier Device Package 8-PDIP |
Current - Supply 900µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAA2016PG | onsemi | 2.108 | UAA2016PGOS-ND | 1,50000 € | Direct |


