11.5V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS8501V5MUT5G

DigiKey Part Number
TVS8501V5MUT5GOSTR-ND - Tape & Reel (TR)
TVS8501V5MUT5GOSCT-ND - Cut Tape (CT)
TVS8501V5MUT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS8501V5MUT5G
Description
TVS DIODE 5VWM 11.5VC 2UDFN
Customer Reference
Detailed Description
11.5V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
TVS8501V5MUT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
70A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €