Mosfet Array 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEC2616-TL-H-Z

DigiKey Part Number
VEC2616-TL-H-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEC2616-TL-H-Z
Description
MOSFET N/P-CH 60V 3A/2.5A SOT28
Customer Reference
Detailed Description
Mosfet Array 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A, 2.5A
Rds On (Max) @ Id, Vgs
80mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
505pF @ 20V
Power - Max
1W
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-28FL/VEC8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.