
TS393DR2G | |
|---|---|
DigiKey Part Number | TS393DR2GOSTR-ND - Tape & Reel (TR) TS393DR2GOSCT-ND - Cut Tape (CT) TS393DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 1.4mV (Typ) | |
Current - Input Bias (Max) | 600pA | |
Current - Output (Typ) | 1mA | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 71dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,28610 € | 28,61 € |
| 250 | 0,26612 € | 66,53 € |
| 500 | 0,25408 € | 127,04 € |
| 1.000 | 0,24416 € | 244,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23368 € | 584,20 € |
| 5.000 | 0,22737 € | 1.136,85 € |
| 7.500 | 0,22420 € | 1.681,50 € |
| 12.500 | 0,22070 € | 2.758,75 € |
| 17.500 | 0,21865 € | 3.826,38 € |
| 25.000 | 0,21668 € | 5.417,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

