SCR Standard Recovery Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP00203G

DigiKey Part Number
TP00203G-ND
Manufacturer
Manufacturer Product Number
TP00203G
Description
SCR TO-92 (TO-226)
Customer Reference
Detailed Description
SCR Standard Recovery Through Hole TO-92 (TO-226)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99.500 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

99.500In Stock
Ships from Rochester Electronics, LLC