
TND525SS-TL-2H | |
|---|---|
DigiKey Part Number | TND525SS-TL-2H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND525SS-TL-2H |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TND525SS-TL-2H Models |
Category | Current - Peak Output 200mA, 400mA |
Manufacturer onsemi | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) | Voltage - Load 600V (Max) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interface Logic | Supplier Device Package 8-SOIC |
Load Type Inductive | Base Product Number |
Technology Power MOSFET |

