
TND322VD-TL-H | |
|---|---|
DigiKey Part Number | TND322VD-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND322VD-TL-H |
Description | IC HALF BRIDGE DRIVER SOT28FL |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET SOT-28FL/VEC8 |
Datasheet | Datasheet |
EDA/CAD Models | TND322VD-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 6Ohm LS, 11Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 800mA, 1A | |
Voltage - Supply | 4.5V ~ 25V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/VEC8 | |
Base Product Number |

