Power Switch/Driver 1:1 N-Channel 1.5A 3-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TND027MP-AZ

DigiKey Part Number
TND027MP-AZOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND027MP-AZ
Description
IC PWR SWITCH N-CHANNEL 1:1 3MP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 3-MP
Datasheet
 Datasheet
EDA/CAD Models
TND027MP-AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
40V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
300mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-MP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

38.000In Stock
Ships from Rochester Electronics, LLC