
TND017SW-TL-E | |
|---|---|
DigiKey Part Number | TND017SW-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND017SW-TL-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TND017SW-TL-E Models |
Category | Voltage - Load 4V ~ 10V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 1.5A |
Part Status Obsolete | Rds On (Typ) 300mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

