Bipolar (BJT) Transistor NPN - Darlington 50 V 1.2 A 1 W Through Hole TO-226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN6725A_D74Z

DigiKey Part Number
TN6725A_D74Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TN6725A_D74Z
Description
TRANS NPN DARL 50V 1.2A TO-226
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 50 V 1.2 A 1 W Through Hole TO-226
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-226
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable