
TN2219A | |
|---|---|
DigiKey Part Number | TN2219A-ND |
Manufacturer | |
Manufacturer Product Number | TN2219A |
Description | TRANS NPN 40V 1A TO-226-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 1 W Through Hole TO-226-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN2219A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-226-3 | |
Base Product Number |



