Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±0.5% 20 mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±0.5% 20 mA 5-TSOP
5-TSOP

TLV431BSNT1G

DigiKey Part Number
TLV431BSNT1GOSTR-ND - Tape & Reel (TR)
TLV431BSNT1GOSCT-ND - Cut Tape (CT)
TLV431BSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BSNT1G
Description
IC VREF SHUNT ADJ 0.5% 5TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV431BSNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20 mA
Manufacturer
onsemi
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
5-TSOP
Voltage - Output (Max)
16 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431AE5TADiodes Incorporated27.836TLV431AE5TADICT-ND3,25000 €Direct
In-Stock: 8.400
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20300 €2,03 €
250,18040 €4,51 €
1000,15530 €15,53 €
2500,14336 €35,84 €
5000,13620 €68,10 €
1.0000,13030 €130,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11941 €358,23 €
6.0000,11594 €695,64 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €