


TLV431BLPREG | |
|---|---|
DigiKey Part Number | TLV431BLPREGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431BLPREG |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BLPREG Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 16 V | Base Product Number |

